
* Images are for reference only
PKX014A0X3-SRZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- PKX014A0X3-SRZ
- JLCPCB Part #
- C5845571
- Package
- SMD-17P,12.2x12.2mm
- Description
- -40℃~+85℃ 1 110uF、1000uF、10000uF 12.2mm 12.2mm 14A 38mVp-p 39mA、140mA 4.5V~14.4V 500kHz 600mV~5.5V 8.5mm 95.2% Open type Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation、External clock synchronization Step-down type ±1%、±5‰ SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0278
200+
$19.9619
400+
$19.2950
1000+
$18.9648
Welcome back, may I help you?