This website requires JavaScript.
no-image

* Images are for reference only

PKX014A0X43-SRZ

Extended
Manufacturer
ABB
MFR.Part #
PKX014A0X43-SRZ
JLCPCB Part #
C6147722
Package
SMD-17P,12.2x12.2mm
Description
-40℃~+85℃ 1 1000uF、10000uF 12.2mm 12.2mm 14A 38mVp-p 39mA、140mA 4.5V~14.4V 500kHz 600mV~5.5V 8.5mm 95.2% Open type Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation、External clock synchronization Step-down type ±1%、±5‰ SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.0937
200+ $22.7822
400+ $22.0198
1000+ $21.6434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons