
* Images are for reference only
MDT040A0X3-SRPHZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- MDT040A0X3-SRPHZ
- JLCPCB Part #
- C6989305
- Package
- SMD-19P
- Description
- -40℃~+105℃ 1 10.9mm 13.46mm 33.02mm 4.5V~14.4V 400kHz 40A 450mV~2V 50mVp-p 54.7mA、104mA 7000uF、8500uF 81.3%、88.5%、91.5% Open type Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization Step-down type ±3% SMD-19P DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.2695
140+
$51.1819
560+
$49.4715
980+
$48.6251
Welcome back, may I help you?