This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHHD006A0A41-SRZ

Extended
Manufacturer
ABB
MFR.Part #
KHHD006A0A41-SRZ
JLCPCB Part #
C5779855
Package
SMD-8P,33x22.9mm
Description
1 18V~75V 2.25kV 30W 5V 6A 91% SMD-8P,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.8535
140+ $42.6355
560+ $41.2114
980+ $40.5066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons