
* Images are for reference only
KBVW006A0B841Z
Extended
- Manufacturer
- ABB
- MFR.Part #
- KBVW006A0B841Z
- JLCPCB Part #
- C6070800
- Package
- DIP,57.9x22.8mm
- Description
- -40℃~+85℃ 1 120mVp-p 12V 2.25kV 22.9mm 220uF 33mm 350kHz 36V~75V 6A 72W 9.3mm 90.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,57.9x22.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.9841
225+
$31.1172
525+
$30.0777
975+
$29.5636
Welcome back, may I help you?