This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APTS012A0X43-SRZ

Extended
Manufacturer
ABB
MFR.Part #
APTS012A0X43-SRZ
JLCPCB Part #
C5948978
Package
-
Description
-40℃~+85℃ 1 1000uF 11.4mm 12A 20.3mm 4.5V~14V 500kHz 60mA 65mVp-p 690mV~5.5V 8.5mm 94.3% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization Step-down type ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.8610
250+ $27.8750
500+ $26.9448
1000+ $26.4837
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons