
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SIP-5 | |
| Output Current(Max) | 3A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Length | 16.5mm | |
| Voltage - Supply | 4.5V~14V | |
| Capacitive Load(Max) | 200uF、1000uF、5000uF | |
| Height | 7.84mm | |
| Switching Frequency | 600kHz | |
| Width | 10.4mm | |
| Output Voltage | 590mV~6V | |
| Ripple Noise | 20mVp-p、25mVp-p、30mVp-p、40mVp-p、50mVp-p、60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSR003A0X4Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SIP-5 | |
| Output Current(Max) | 3A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Length | 16.5mm | |
| Voltage - Supply | 4.5V~14V | |
| Capacitive Load(Max) | 200uF、1000uF、5000uF | |
| Height | 7.84mm | |
| Switching Frequency | 600kHz | |
| Width | 10.4mm | |
| Output Voltage | 590mV~6V | |
| Ripple Noise | 20mVp-p、25mVp-p、30mVp-p、40mVp-p、50mVp-p、60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSR003A0X4Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSR003A0X4Z datasheets or manufacturer documentation.
Datasheet: NSR003A0X4Z Datasheet (PDF)
The NSR003A0X4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.