
* Images are for reference only
AAP2154OIR1
Extended
- Manufacturer
- Eutech Microelectronics
- MFR.Part #
- AAP2154OIR1
- JLCPCB Part #
- C370749
- Package
- TSOT-23-5
- Description
- -20℃~+70℃ 1 25uA 4.2V 4.35V~6.5V 800mA Charging IC Lithium Battery TSOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.2107
10+
$0.1668
30+
$0.1480
100+
$0.1246
500+
$0.1141
1000+
$0.1078
3000+
$0.1065
6000+
$0.1055
Welcome back, may I help you?