
* Images are for reference only
EUP2530VIR1
Extended
- Manufacturer
- Eutech Microelectronics
- MFR.Part #
- EUP2530VIR1
- JLCPCB Part #
- C370745
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1MHz 2.6V~5.5V Boost Built-in PWM Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.2342
10+
$0.1857
30+
$0.1649
100+
$0.1390
500+
$0.1274
1000+
$0.1203
3000+
$0.1189
6000+
$0.1179
Related Products
Welcome back, may I help you?