
* Images are for reference only
AA2810AZGSK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- AA2810AZGSK
- JLCPCB Part #
- C5879175
- Package
- SMD,2.8x1.2mm
- Description
- -40℃~+85℃ 102.5mW 110° 20mA 3.3V 515nm 525nm 600mcd Discrete Diode Emerald Green Water Clear SMD,2.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.3726
50+
$0.2965
150+
$0.2639
500+
$0.2233
2000+
$0.2051
4000+
$0.1942
Related Products
Welcome back, may I help you?