
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Kingbright | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Light Intensity | 63mcd | |
| Pd - Power Dissipation | 75mW | |
| Forward Voltage Drop | 3.7V | |
| Digit/Alpha Size(inch) | 1.2 | |
| LED Polarity | Common Anode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSA12-11SURKWA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Kingbright | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Light Intensity | 63mcd | |
| Pd - Power Dissipation | 75mW | |
| Forward Voltage Drop | 3.7V | |
| Digit/Alpha Size(inch) | 1.2 | |
| LED Polarity | Common Anode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSA12-11SURKWA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSA12-11SURKWA datasheets or manufacturer documentation.
Datasheet: PSA12-11SURKWA Datasheet (PDF)
The PSA12-11SURKWA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.