
* Images are for reference only
A7
Extended
- Manufacturer
- XCH
- MFR.Part #
- A7
- JLCPCB Part #
- C5354012
- Package
- SOD-123FL
- Description
- 1 Independent 1.1V 1A 1kV 30A 5uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38330
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38324
In-stock Item Pricing
Qty Unit Price
1+
$0.0057
500+
$0.0044
3000+
$0.0037
6000+
$0.0033
24000+
$0.0029
51000+
$0.0027
Related Products
Welcome back, may I help you?