
* Images are for reference only
A3963WR-3P-A-GWT
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A3963WR-3P-A-GWT
- JLCPCB Part #
- C5180156
- Package
- Push-Pull,P=7.92mm
- Description
- -40℃~+105℃ 1 10A 1x3P 250V 3 3.96mm 3P Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1206
50+
$0.0967
150+
$0.0846
1000+
$0.0696
2000+
$0.0624
5000+
$0.0588
Welcome back, may I help you?