
* Images are for reference only
A2001WV-8P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2001WV-8P
- JLCPCB Part #
- C48579998
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 100V 1x8P 2A 2mm 8 8P Brass PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0381
300+
$0.0376
1000+
$0.0370
Related Products
Welcome back, may I help you?