
* Images are for reference only
A2501WR-S-2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2501WR-S-2P
- JLCPCB Part #
- C273220
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5274
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 5049
In-stock Item Pricing
Qty Unit Price
1+
$0.1797
50+
$0.1412
150+
$0.1247
700+
$0.1041
2800+
$0.0949
4900+
$0.0895
Related Products
Welcome back, may I help you?