This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A2405S-2WR2

Extended
Manufacturer
EVISUN
MFR.Part #
A2405S-2WR2
JLCPCB Part #
C22394990
Package
SIP,19.7x7mm
Description
-40℃~+105℃ 1.5kV 10.16mm 1200uF 19.65mm 200mA 21.6V~26.4V 2W 75mVp-p 7mm 86% 8mA Short Circuit Protection ±5V SIP,19.7x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $1.6210
10+ $1.3372
30+ $1.1856
100+ $1.0291
500+ $0.9597
1000+ $0.9291

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons