
* Images are for reference only
A200E1L1-2W3P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200E1L1-2W3P11
- JLCPCB Part #
- C41409623
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P 5.1mm 8mm Brass LCP Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20290
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20290
In-stock Item Pricing
Qty Unit Price
1+
$0.0164
200+
$0.0141
600+
$0.0128
2000+
$0.0120
10000+
$0.0114
20000+
$0.0110
Related Products
Welcome back, may I help you?