
* Images are for reference only
A125F1W1-2W2P41
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A125F1W1-2W2P41
- JLCPCB Part #
- C41409555
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.3mm 4.4mm 4.6mm Brass LCP Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1731
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1731
In-stock Item Pricing
Qty Unit Price
1+
$0.1567
50+
$0.1232
150+
$0.1086
500+
$0.0907
2000+
$0.0827
4000+
$0.0778
Related Products
Welcome back, may I help you?