
* Images are for reference only
A125F1L1-2W7P41
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A125F1L1-2W7P41
- JLCPCB Part #
- C41409546
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.65mm 125V 13.3mm 1A 1x7P 4.6mm 7 7P Brass LCP Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13994
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
100+
$0.0297
300+
$0.0275
1000+
$0.0259
5000+
$0.0246
10000+
$0.0239
Related Products
Welcome back, may I help you?