
* Images are for reference only
A396E1W1-2R2P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1W1-2R2P12
- JLCPCB Part #
- C47326925
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10.9mm 1x2P 2 250V 2P 3.96mm 3.96mm 7.92mm 7A 8.65mm Copper alloy PA66 Red Right Angle Tin UL94V-2 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1958
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1958
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0571
300+
$0.0495
2000+
$0.0439
4000+
$0.0394
10000+
$0.0370
Related Products