
* Images are for reference only
A1251WV-5P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A1251WV-5P
- JLCPCB Part #
- C225093
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x5P 5 5P PA46 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7039
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5571
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0698
150+
$0.0603
500+
$0.0531
2000+
$0.0463
4000+
$0.0434
Related Products
Welcome back, may I help you?