
* Images are for reference only
A2501WV-3P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2501WV-3P
- JLCPCB Part #
- C48579978
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14794
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13806
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0265
1000+
$0.0223
2000+
$0.0199
10000+
$0.0178
20000+
$0.0166
Related Products
Welcome back, may I help you?