
* Images are for reference only
A1251WV-2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A1251WV-2P
- JLCPCB Part #
- C5333427
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x2P 2 2P 4.7mm PA46 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1257
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 469
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0442
300+
$0.0390
2000+
$0.0328
4000+
$0.0297
10000+
$0.0281
Related Products
Welcome back, may I help you?