
* Images are for reference only
A2005WV-N-2X9P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2005WV-N-2X9P
- JLCPCB Part #
- C273239
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 18P 2 250V 2A 2mm 2mm 2x9P 9 Brass Gold PBT Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 438
In-stock Item Pricing
Qty Unit Price
1+
$0.6850
10+
$0.5612
30+
$0.4985
100+
$0.4358
500+
$0.3554
1000+
$0.3361
Related Products
Welcome back, may I help you?