
* Images are for reference only
A1215S-2WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- A1215S-2WR3
- JLCPCB Part #
- C5369435
- Package
- SIP,19.5x7mm
- Description
- -40℃~+85℃ 1.5kV 10.8V~13.2V 100kHz 10mm 19.5mm 2 2W 2mA 30mVp-p 330uF 4mA、68mA 7mm 90% Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±15V SIP,19.5x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$2.1587
10+
$1.8430
25+
$1.6448
100+
$1.4435
500+
$1.3516
1000+
$1.3130
Related Products
Welcome back, may I help you?