
* Images are for reference only
A1015
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- A1015
- JLCPCB Part #
- C41375129
- Package
- SOT-23
- Description
- 1 PNP 100nA 150mA 200mW 300mV 400 50V 5V 80MHz PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30425
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0080
3000+
$0.0068
6000+
$0.0060
24000+
$0.0054
51000+
$0.0050
Related Products
Welcome back, may I help you?