
* Images are for reference only
A0800WV-S-03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800WV-S-03P
- JLCPCB Part #
- C465274
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x3P 2.52mm 3 3.15mm 30V 3P 4.6mm 500mA Beige PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1199
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1199
In-stock Item Pricing
Qty Unit Price
1+
$0.2602
10+
$0.2289
30+
$0.2153
100+
$0.1986
500+
$0.1911
1000+
$0.1762
Related Products
Welcome back, may I help you?