
* Images are for reference only
A0800WR-S-05PNLNT1T00R
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800WR-S-05PNLNT1T00R
- JLCPCB Part #
- C462289
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 1x5P 2.75mm 30V 5 500mA 5P Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 46
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2798
10+
$0.2218
30+
$0.1970
100+
$0.1659
500+
$0.1522
1000+
$0.1358
Related Products
Welcome back, may I help you?