This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A0515S-1WR3

Extended
Manufacturer
JETEKPS
MFR.Part #
A0515S-1WR3
JLCPCB Part #
C5379230
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 1W 2 280kHz 33mA 4.5V~5.5V 86% 8mA Short Circuit Protection ±15V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8236
10+ $1.5095
30+ $1.3355
100+ $1.1567
500+ $1.0746
1000+ $1.0407

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons