
* Images are for reference only
US1Q-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- US1Q-TP
- JLCPCB Part #
- C914452
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 1 Independent 1.2kV 1.9V@1A 1A 5uA@1200V 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9195
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9023
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0349
300+
$0.0310
1000+
$0.0280
5000+
$0.0240
10000+
$0.0227
Related Products
Welcome back, may I help you?