
* Images are for reference only
9821WR-06P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 9821WR-06P
- JLCPCB Part #
- C22435695
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.25mm 4.6mm 6 6P PA6T PicoBlade(MX 1.25) Right Angle UL94V-0 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1910
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1908
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0220
600+
$0.0186
2000+
$0.0165
10000+
$0.0146
20000+
$0.0137
Related Products
Welcome back, may I help you?