
* Images are for reference only
FN18X474K160PBG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN18X474K160PBG
- JLCPCB Part #
- C908356
- Package
- 0603
- Description
- 16V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 627
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0176
500+
$0.0143
1500+
$0.0124
4000+
$0.0113
24000+
$0.0104
48000+
$0.0098
Related Products
Welcome back, may I help you?