
* Images are for reference only
FS21B225K100EIG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FS21B225K100EIG
- JLCPCB Part #
- C525340
- Package
- 0805
- Description
- 10V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3019
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3019
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0187
600+
$0.0163
3000+
$0.0149
9000+
$0.0136
21000+
$0.0129
Related Products