
* Images are for reference only
DE1E3RA222MA4BP01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1E3RA222MA4BP01F
- JLCPCB Part #
- C907949
- Package
- Plugin,P=10mm
- Description
- 2.2nF 440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
50+
$0.0986
250+
$0.0841
500+
$0.0754
2500+
$0.0685
5000+
$0.0650
Related Products
Welcome back, may I help you?