
* Images are for reference only
DE2B3KY681KN3AM02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2B3KY681KN3AM02F
- JLCPCB Part #
- C524535
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 250V 680pF X1,Y1 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
50+
$0.0608
150+
$0.0601
500+
$0.0595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?