
* Images are for reference only
973-5VDC-SL-A
Extended
- Manufacturer
- NHC
- MFR.Part #
- 973-5VDC-SL-A
- JLCPCB Part #
- C396949
- Package
- 插件,19x15.2mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 110V@DC、277V@AC 360mW 4 5V 5ms 69Ω AgSnO2 Non-Polarized - Single Coil 插件,19x15.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3628
50+
$0.2834
200+
$0.2493
500+
$0.2068
2000+
$0.1879
4000+
$0.1765
Related Products
Welcome back, may I help you?