
* Images are for reference only
968271-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 968271-1
- JLCPCB Part #
- C212054
- Package
- -
- Description
- -40℃~+140℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2678
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 2678
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0833
150+
$0.0745
500+
$0.0677
2500+
$0.0587
7500+
$0.0559
Related Products
Welcome back, may I help you?