This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-647000-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-647000-2
JLCPCB Part #
C590441
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1x2P 2 2.54mm 4A Copper alloy Free Hanging Gold Red 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.6727
10+ $0.6598
30+ $0.6501
100+ $0.6421

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons