
* Images are for reference only
TC0625B1002T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0625B1002T5E
- JLCPCB Part #
- C95519
- Package
- 1206
- Description
- -55℃~+155℃ 10kΩ 333mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 5000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
100+
$0.0577
300+
$0.0508
1000+
$0.0455
5000+
$0.0415
10000+
$0.0394
20000+
$0.0389
40000+
$0.0386
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?