
* Images are for reference only
964314-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 964314-1
- JLCPCB Part #
- C532420
- Package
- -
- Description
- -40℃~+130℃ Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 515
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 515
In-stock Item Pricing
Qty Unit Price
1+
$0.1789
50+
$0.1449
150+
$0.1304
1300+
$0.1123
2600+
$0.1041
5200+
$0.0993
Related Products
Welcome back, may I help you?