
* Images are for reference only
962876-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 962876-3
- JLCPCB Part #
- C574959
- Package
- -
- Description
- -40℃~+140℃ Automotive Connector Terminal Gold - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3897
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3897
In-stock Item Pricing
Qty Unit Price
1+
$0.5075
10+
$0.4237
30+
$0.3883
100+
$0.3432
500+
$0.3222
1000+
$0.3013
Related Products
Welcome back, may I help you?