
* Images are for reference only
10D121K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 10D121K
- JLCPCB Part #
- C8989
- Package
- Plugin
- Description
- 100V 108V~132V 18J 2.5kA 200V 400mW 75V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
100+
$0.0580
500+
$0.0506
1000+
$0.0452
5000+
$0.0408
10000+
$0.0386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?