This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

939118492510-T3S

Extended
Manufacturer
Murata Electronics
MFR.Part #
939118492510-T3S
JLCPCB Part #
C3715703
Package
0201
Description
-55℃~+150℃ 0.1nH 10nF 11V 300mΩ ±15% 0201 Silicon Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.0568
10+ $20.3206
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons