
* Images are for reference only
936227-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936227-1
- JLCPCB Part #
- C211910
- Package
- P=4mm
- Description
- 2 2x8P 4mm 5mm 8 Non-Latching White Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
50+
$0.1728
150+
$0.1579
350+
$0.1392
2800+
$0.1230
4900+
$0.1180
Related Products
Welcome back, may I help you?