
* Images are for reference only
91622-121143D
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91622-121143D
- JLCPCB Part #
- C5210925
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 164P 76P Clamping plate Locking PCI-E 4.0 SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.7487
10+
$3.2219
32+
$2.7902
96+
$2.4745
384+
$2.3279
1152+
$2.2618
Related Products
Welcome back, may I help you?