
* Images are for reference only
91650-11010CHF
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91650-11010CHF
- JLCPCB Part #
- C5210926
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 142P 36P PCI-E 5.0 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$2.6823
10+
$2.2814
30+
$2.0319
70+
$1.6954
490+
$1.5795
980+
$1.5295
Related Products