
* Images are for reference only
91613-110141D
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91613-110141D
- JLCPCB Part #
- C1509727
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 14P 64P 7.4mm Clamping plate PCI-E 4.0 PCI-E x4 SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$2.2489
10+
$1.9026
50+
$1.6110
100+
$1.3887
500+
$1.2888
1000+
$1.2453
Related Products
Welcome back, may I help you?