
* Images are for reference only
91908-291512
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91908-291512
- JLCPCB Part #
- C19267514
- Package
- SMD,P=1.27mm
- Description
- -25℃~+85℃ 29P Female SAS Surface Mount,Vertical With post SMD,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$1.3653
10+
$1.1206
30+
$0.9854
300+
$0.8340
600+
$0.7664
900+
$0.7358
Related Products