
* Images are for reference only
90411-151231
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 90411-151231
- JLCPCB Part #
- C5889263
- Package
- SMD,P=0.85mm
- Description
- 21.3mm 288P DDR4 DIMM SMD,P=0.85mm Memory Connector (DDR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4334
10+
$2.0607
24+
$1.8251
96+
$1.5863
480+
$1.4781
960+
$1.4297
Related Products
Welcome back, may I help you?