
* Images are for reference only
9015
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 9015
- JLCPCB Part #
- C3037607
- Package
- TO-92-2.54mm
- Description
- 1 PNP 1000 100mA 450mW 45V 50nA 5V 700mV PNP TO-92-2.54mm Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 963
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0195
600+
$0.0163
3000+
$0.0143
9000+
$0.0126
21000+
$0.0117
Related Products
Welcome back, may I help you?